AMMETER 0-19.99A LED PANEL MOUNT
Murata ACA-20PC-2-AC1-PGL-C technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | ACA-20PC |
| Termination | Screw |
| Weight | 0.068lb |
| RoHS | Compliant |
Download the complete datasheet for Murata ACA-20PC-2-AC1-PGL-C to view detailed technical specifications.
No datasheet is available for this part.