The ACA-20PC-2-DC1-RL-C is a digital display from Murata, designed for use in power supplies. It features an input current of 20A and operates within a temperature range of 0°C to 60°C. The display is mounted on a panel and has a termination type of screw. It is compliant with RoHS regulations and has a weight of 0.068lb.
Murata ACA-20PC-2-DC1-RL-C technical specifications.
| Display Type | Digital |
| Input Current | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 8mA |
| RoHS Compliant | Yes |
| Series | ACA-20PC |
| Termination | Screw |
| Weight | 0.068lb |
| RoHS | Compliant |
Download the complete datasheet for Murata ACA-20PC-2-DC1-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
