
Digital panel mount ammeter for measuring 0-50A input current. Features a 3.5 character LED display and operates within an 85-264V AC supply voltage range. This component has a panel mount design with screw termination and a compact form factor measuring 35mm width, 22mm height, and 25.4mm length. Suitable for operation between 0°C and 60°C.
Murata ACA-20PC-3-AC1-RL-C technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Input Current | 50A |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Nominal Supply Current | 30A |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 30mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ACA-20PC |
| Termination | Screw |
| Weight | 0.082lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ACA-20PC-3-AC1-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
