Murata ACA-20PC-4-DC1-RL-C technical specifications.
| Accuracy | 0.15% |
| Display Type | Digital |
| Input Current | 100A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | ACA-20PC |
| Termination | Screw |
| Weight | 0.095lb |
| RoHS | Compliant |
Download the complete datasheet for Murata ACA-20PC-4-DC1-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.