Murata ACM20-5-AC1-R-F-C technical specifications.
| Depth | 23.11mm |
| Display Type | Digital |
| Height | 36.3mm |
| Input Current | 32A |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Nominal Supply Current | 32A |
| Number Of Characters Per Row | 4 |
| Number of Phases | 1 |
| Operating Supply Current | 110mA |
| Packaging | Bulk |
| Power Consumption | 250mW |
| Reach SVHC Compliant | No |
| Series | ACM20 |
| Termination | Screw |
| Weight | 0.084lb |
| Width | 53.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ACM20-5-AC1-R-F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.