
The ACM3P-4-AC1-B-C is a general purpose power supply with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a panel mount design and is packaged in bulk. The power supply has an input current of 100A and an operating supply current of 75mA. It measures 23.11mm in depth, 36.3mm in height, 27.9mm in length, and 53.3mm in width, with a weight of 0.163lb.
Sign in to ask questions about the Murata ACM3P-4-AC1-B-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ACM3P-4-AC1-B-C technical specifications.
| Depth | 23.11mm |
| Display Type | Digital |
| Height | 36.3mm |
| Input Current | 100A |
| Length | 27.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Operating Supply Current | 75mA |
| Packaging | Bulk |
| Series | ACM3P |
| Termination | Screw |
| Weight | 0.163lb |
| Width | 53.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ACM3P-4-AC1-B-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
