The B1047AS-221M is a general purpose inductor with a nominal inductance of 220uH and a maximum DC resistance of 1.1 ohms. It is designed for high current applications and is shielded for electromagnetic interference protection. The inductor is available in a 3030 chip package that is compliant with ROHS standards. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. The inductor is a dual-ended component with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.6 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.47 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |