
The B1047AS-3R6N=P3 is a general purpose inductor from Murata with a nominal inductance of 3.6uH and a tolerance of 30%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.023 ohms. It is rated for a maximum current of 4.4A and has a test frequency of 0.1 MHz. The inductor is a dual-ended device with 2 terminals and is packaged in a 2929 CHIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata B1047AS-3R6N=P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.023 |
| Rated Current-Max | 4.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata B1047AS-3R6N=P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.