This is a wirewound power inductor with a ferrite core and shielded protection style. It has an inductance of 56uH with a tolerance of 20%. The inductor can handle a maximum DC current of 1.2A and a maximum saturation current of 1.24A. The maximum DC resistance is 0.23 ohms. The inductor is designed for surface mount applications and has a product length of 7.6mm, a height of 5mm, and a product depth of 7.6mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.24A |
| Max DC Resistance | 0.23Ohm |
| Product Length | 7.6mm |
| Height | 5mm |
| Product Depth | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |