This is a general purpose inductor with a nominal inductance of 5.6uH and a maximum rated current of 3.5A. It is designed for high current applications and is shielded for reduced electromagnetic interference. The inductor is available in a 3030 chip package and is compliant with ROHS regulations. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -10 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.032 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | DS75LC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |