
The B1047AS-820M=P3 is a general purpose inductor from Murata with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 82uH and a tolerance of 20%. The inductor is shielded and has a DC resistance of 0.32 ohms. It is rated for a maximum current of 0.94A and has a test frequency of 0.1 MHz. The inductor is a surface mount device with a CHIP package type and a 2929 footprint.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.94 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |