The B1077AS-680M is a general purpose inductor with a nominal inductance of 68uH and a maximum rated current of 0.9A. It has a DC resistance of 0.305 ohms and is shielded for electromagnetic interference protection. The inductor is designed for use in DC-DC converter applications and is available in a 3030 surface mount package.
Murata B1077AS-680M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.6 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.305 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata B1077AS-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.