The Murata B1079AS-680M is a fixed inductor with a nominal inductance of 68uH and a maximum rated current of 0.7A. It has a DC resistance of 0.492 ohms and is designed for use in DC-DC converter applications. The inductor is shielded and has a dual-ended terminal placement. It is available in a 3030 surface mount package with a length and width of 7.6mm and a height of 3mm. The inductor operates over a wide temperature range and meets the requirements for surface mount components.
Murata B1079AS-680M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.6 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.492 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata B1079AS-680M to view detailed technical specifications.
No datasheet is available for this part.