The B1079AS-6R8N is a 2-terminal general purpose inductor from Murata. It has a nominal inductance of 6.8uH and a maximum rated current of 2.3A. The inductor is shielded and designed for use in DC-DC converters. It is available in a 3030 surface mount package.
Murata B1079AS-6R8N technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.6 |
| Tolerance | 30 |
| Package Width | 7.6 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.054 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata B1079AS-6R8N to view detailed technical specifications.
No datasheet is available for this part.