
15W DC-DC regulated power supply module featuring dual outputs of 5V and -5V, each capable of 1.5A. This hybrid, board-mount converter operates within a 9V to 36V DC input range, delivering 15W maximum output power with 84% efficiency. It offers 2kV isolation voltage and a wide operating temperature range from -40°C to 85°C. The module is designed for through-hole mounting and measures 1.1" x 0.96" x 0.35".
Murata BEI15-050-Q12N-C technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 27.9mm |
| Efficiency | 84% |
| Height | 0.35inch |
| Isolation Voltage | 2kV |
| Length | 1.1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BEI15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BEI15-050-Q12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.