
15W DC-DC regulated power supply module, board mount, hybrid construction. Features dual outputs with 5V and -5V nominal voltages, each capable of 1.5A maximum output current. Operates over an 18V to 75V DC input range with 2.25kV isolation voltage. Offers 83.5% efficiency and a wide operating temperature range of -40°C to 85°C. Through-hole mounting with dimensions of 1.1 x 0.96 x 0.35 inches.
Murata BEI15-050-Q48P-C technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 27.9mm |
| Efficiency | 83.5% |
| Height | 0.35inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BEI15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BEI15-050-Q48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.