
Board mount DC-DC converter, 15W output power, featuring dual outputs of +12V and -12V, each with 625mA current capability. This hybrid module operates with 86% efficiency across a 9V to 36V DC input range. It provides 2kV isolation and is housed in a compact PACKAGE-6 form factor with through-hole mounting. The operating temperature range spans from -40°C to 85°C, and it is RoHS compliant.
Murata BEI15-120-Q12N-C technical specifications.
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 27.9mm |
| Efficiency | 86% |
| Height | 0.35inch |
| Isolation Voltage | 2kV |
| Length | 1.1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BEI15 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BEI15-120-Q12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
