
Board mount DC-DC converter, 15W, isolated, hybrid construction. Features dual outputs with 12V and -12V nominal voltages, each delivering 625mA. Operates with a 9V to 36V DC input range, offering 86% efficiency. Provides 2kV isolation voltage with gold-plated contacts and through-hole mounting. Extended operating temperature range from -40°C to 85°C.
Murata BEI15-120-Q12P-C technical specifications.
| Contact Plating | Gold |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 27.9mm |
| Efficiency | 86% |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BEI15 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 10g |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BEI15-120-Q12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
