
Board mount DC-DC converter delivering 15W total output power. Features dual outputs with 15V and -15V nominal voltages, each capable of 500mA current. Operates from a 9V to 36V DC input range with 84% efficiency. Offers 2kV isolation voltage and a compact hybrid package measuring 1.1" x 0.96" x 0.35". Suitable for through-hole mounting and operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata BEI15-150-Q12N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BEI15-150-Q12N-C technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 27.9mm |
| Efficiency | 84% |
| Height | 0.35inch |
| Isolation Voltage | 2kV |
| Length | 1.1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BEI15 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BEI15-150-Q12N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
