
Board mount DC-DC converter, 15W output power, featuring dual 15V and -15V outputs, each with 500mA maximum current. This isolated hybrid module operates from a 9V to 36V DC input range, with a nominal input of 24V. It offers 2kV isolation voltage and an efficiency of 84%, with gold-plated contacts and through-hole mounting. The compact module measures 24.4mm x 27.9mm x 0.35inch, operating across a -40°C to 85°C temperature range.
Murata BEI15-150-Q12P-C technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 27.9mm |
| Efficiency | 84% |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BEI15 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BEI15-150-Q12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
