
Board mount DC-DC converter module, 15W, hybrid construction, featuring dual outputs of ±15V, each with 500mA maximum current. Operates with an input voltage range of 18V to 75V DC, nominal 24V, and provides 2.25kV isolation. Achieves 86% efficiency and operates across a wide temperature range of -40°C to 85°C. Packaged in a compact module with through-hole mounting, dimensions 27.9mm (depth) x 24.4mm (width) x 8.89mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BEI15-150-Q48P-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 27.9mm |
| Efficiency | 86% |
| Height | 0.35inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BEI15 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BEI15-150-Q48P-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
