
Axial ferrite bead designed for EMI suppression. Features a 7A current rating and 0.02 Ohm DC resistance. Operates within a -40°C to 85°C temperature range. Through-hole mounting with axial leads and copper/tin contact plating. Packaged in bulk for high-volume applications.
Murata BL01RN1A1D2B technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Current | 7A |
| Depth | 3.6mm |
| Diameter | 3.6mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead/Base Style | Axial |
| Length | 5mm |
| Material | Ferrite |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BL01RN |
| Shielding | Unshielded |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Murata BL01RN1A1D2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
