
Ferrite bead for EMI/RFI filtering on data lines. Features a 6A current rating and 1 function. Axial package with copper and tin plated contacts, utilizing a ferrite core. Operates from -40°C to 85°C with a maximum DC current of 7A. Through-hole mounting with axial termination.
Sign in to ask questions about the Murata BL01RN1A1F1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BL01RN1A1F1J technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| Depth | 3.6mm |
| Diameter | 3.75mm |
| Height | 3.6mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 5mm |
| Material | Ferrite |
| Max Current Rating | 6A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BL01 |
| Shielding | Unshielded |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Murata BL01RN1A1F1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.