
Radial ferrite bead for data line EMI/RFI filtering, featuring 1 function and a 7A current rating. This through-hole component offers 50 Ohms impedance at 1GHz, with a 5mm lead pitch and 0.65mm lead diameter. Constructed with a ferrite core and copper/tin plated contacts, it operates from -40°C to 85°C.
Murata BL02RN1R2M2B technical specifications.
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Current | 7A |
| Depth | 3.4mm |
| Diameter | 3.4mm |
| Height | 0.295inch |
| Impedance | 50R |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Material | Ferrite |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Frequency | 20MHz |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BL02EN |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BL02RN1R2M2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.