
Radial ferrite bead for data line EMI/RFI filtering. Features a 7A current rating, 50 Ohm impedance at 1GHz, and operates from 4MHz to 1GHz. Constructed with a ferrite core and copper, tin plated contacts. Through-hole mounting with a 5mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Murata BL02RN2R1M2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BL02RN2R1M2B technical specifications.
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Current | 7A |
| Depth | 3.6mm |
| Diameter | 3.4mm |
| Height | 0.295inch |
| Impedance | 50R |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Material | Ferrite |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Frequency | 4MHz |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BL02EN |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BL02RN2R1M2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
