
The BL02RN2R3J2B is a radial lead free EMI filter from Murata with a current rating of 7A and a diameter of 3.4mm. It is designed for use in applications where high current and reliability are required. The filter operates over a temperature range of -40°C to 85°C and is available in bulk packaging. The BL02RN2R3J2B is a RoHS compliant component, meeting the requirements for lead free materials. It is part of the EMIFIL, BL02EN series from Murata.
Sign in to ask questions about the Murata BL02RN2R3J2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BL02RN2R3J2B technical specifications.
| Package/Case | Radial |
| Current Rating | 7A |
| Diameter | 3.4mm |
| Height | 0.472inch |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BL02EN |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata BL02RN2R3J2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
