
Ferrite bead for data line EMI/RFI filtering, featuring a radial package with copper, tin plated contacts. This component offers 6A current rating, 50 Ohm impedance at 1MHz, and operates effectively up to 1GHz. Constructed with a ferrite core, it supports through-hole mounting and has a 5mm lead pitch. Rated for -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Murata BL03RN2R1M1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BL03RN2R1M1B technical specifications.
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Core Material | Ferrite |
| Current Rating | 6A |
| Depth | 2.3mm |
| Diameter | 2.3mm |
| Frequency | 1GHz |
| Height | 0.256inch |
| Impedance | 50R |
| Inductor Type | FERRITE BEAD |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.3mm |
| Material | Ferrite |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Frequency | 1GHz |
| Min Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BL03RN |
| Series Resistance | 20mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1MHz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BL03RN2R1M1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
