Murata BLA2AAG221SN4J technical specifications.
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.7Ohm |
| Height | 1.2mm |
| Product Length | 2.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.