Ferrite chip filter for data line applications, featuring 4 functions and 4 lines. This surface mount component utilizes a ferrite core with a 600 Ohm impedance at 100MHz. Rated for a maximum DC current of 50mA, it operates across a temperature range of -55°C to 125°C. The device is housed in an EIA STD 0804 (2010 metric) package, measuring 2mm in length, 1.2mm in depth, and 0.5mm in height. It is lead-free, RoHS compliant, and supplied on tape and reel.
Murata BLA2AAG601SN4D technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| Depth | 1.2mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BLA2AA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA2AAG601SN4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.