
Ferrite chip EMI/RFI filter for data lines, featuring 4 functions and 4 lines. This surface mount component offers a 47Ω impedance at 100MHz, with a maximum current rating of 200mA. Constructed with ferrite core material, it operates within a temperature range of -55°C to 125°C and is housed in an EIA 0804 (2010 metric) package.
Sign in to ask questions about the Murata BLA2ABB470SN4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLA2ABB470SN4D technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Core Material | Ferrite |
| Depth | 1.2mm |
| Height | 0.024inch |
| Impedance | 47R |
| Length | 0.079inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | BLA2AB |
| Series Resistance | 350mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA2ABB470SN4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.