Murata BLA2ABD102SN4B technical specifications.
| Package/Case | 0804 |
| Height | 0.5mm |
| Impedance | 1kR |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | BLA |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA2ABD102SN4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
