
Surface mount ferrite bead chip array with 470 Ohm impedance at 100MHz and 25% tolerance. Features a 100mA maximum current rating, 0.65 Ohm DC resistance, and operates across a -55°C to 125°C temperature range. Packaged in an 0804 (2010 metric) case with four circuits and four lines, this unshielded component is supplied on tape and reel.
Murata BLA2ABD471SN4D technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Core Material | Ferrite |
| Depth | 1.2mm |
| Height | 0.5mm |
| Impedance | 470R |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLA2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA2ABD471SN4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
