
Surface mount ferrite chip filter for data lines, featuring 4 functions and 4 circuits. This component offers 600 Ohms impedance at 100MHz, with a maximum current rating of 100mA and a maximum DC resistance of 800mR. Encased in an 0804 (2010 metric) EIA standard package, it operates within a temperature range of -55°C to 125°C. Constructed with ferrite core material, it is lead-free, RoHS compliant, and Reach SVHC compliant.
Murata BLA2ABD601SN4D technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance-Max | 800mR |
| Depth | 1.2mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BLA2AB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA2ABD601SN4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
