
Surface mount ferrite chip filter for data lines, featuring 4 functions and 4 lines. This component offers 50mA current rating and 1kΩ impedance at 100MHz. Constructed with ferrite core material, it utilizes a 1206 (3216 metric) EIA standard package size with 8 pins. Operating temperature range is -55°C to 125°C, with a maximum DC resistance of 450mΩ. Lead-free and RoHS compliant.
Sign in to ask questions about the Murata BLA31AG102SN4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLA31AG102SN4D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 450mR |
| DC Resistance-Max | 450mR |
| Depth | 1.6mm |
| Frequency | 100MHz |
| Height | 0.039inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Series | BLA31A |
| Series Resistance | 450mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA31AG102SN4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.