The BLA31AG121SN4B is a 1206 ferrite chip bead from Murata, featuring a maximum DC current of 0.15A and a maximum DC resistance of 0.2 ohms. It has a tolerance of 25% and operates over a temperature range of -55 to 125°C. The bead measures 3.4mm in length and 1.8mm in depth, with a height of 1mm.
Murata BLA31AG121SN4B technical specifications.
| Maximum DC Current | 0.15A |
| Type | Chip Array |
| Impedance | 120Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.