
Ferrite chip filter for data lines, featuring 4 functions and 4 lines. This surface mount component operates with a 150mA current rating and a maximum operating temperature of 125°C. It offers an impedance of 120 Ohms at 100MHz and a DC resistance of 200mOhms. The device is housed in a 1206 (3216 metric) EIA standard package size and is RoHS compliant.
Sign in to ask questions about the Murata BLA31AG121SN4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLA31AG121SN4D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 200mR |
| DC Resistance-Max | 200mR |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 0.039inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200mR |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | BLA31A |
| Series Resistance | 200mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA31AG121SN4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
