The BLA31AG121SN4J is a ferrite chip bead with an impedance of 120 and a tolerance of 25%. It has a case size of 1206 and a height of 1mm. The component is rated for a maximum DC current of 0.15A and a maximum DC resistance of 0.2 ohms. It operates over a temperature range of -55°C to 125°C.
Murata BLA31AG121SN4J technical specifications.
| Maximum DC Current | 0.15A |
| Type | Chip Array |
| Impedance | 120Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.