
Ferrite chip EMI/RFI filter for data lines, featuring 4 functions and 4 lines. This surface mount component operates with a 150mA current rating and 220 Ohm impedance at 100MHz. Constructed with a ferrite core, it offers a DC resistance of 250mR and is housed in a 1206 (3216 metric) EIA standard package. Operating temperature range is -55°C to 125°C, with RoHS compliance.
Sign in to ask questions about the Murata BLA31AG221SN4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLA31AG221SN4D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.8mm |
| Height | 0.039inch |
| Impedance | 220R |
| Length | 0.126inch |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLA31A |
| Series Resistance | 250mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA31AG221SN4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
