
Surface mount ferrite chip filter for data lines, featuring 4 functions and 4 circuits. This component offers 30 Ohms impedance at 100MHz, with a maximum current rating of 200mA and a DC resistance of 100mR. Encased in a 1206 (3216 metric) EIA standard package, it operates within a temperature range of -55°C to 125°C. Constructed with ferrite core material and lead-free termination, it is RoHS compliant.
Murata BLA31AG300SN4D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 100mR |
| DC Resistance-Max | 100mR |
| Depth | 1.8mm |
| Height | 0.039inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLA31A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA31AG300SN4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.