
Surface mount ferrite bead chip array with 60 Ohm impedance at 100MHz and 25% tolerance. Features a 200mA current rating, 150mR DC resistance, and a 1206 case size. Operates across a -55°C to 125°C temperature range. This RoHS compliant component offers four circuits within its compact ferrite construction.
Murata BLA31AG600SN4D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.8mm |
| Height | 0.039inch |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLA31A |
| Series Resistance | 150mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA31AG600SN4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.