
Surface mount ferrite chip filter for data lines, featuring 4 functions and 4 circuits. Rated for 100mA DC current with a maximum impedance of 600 Ohms at 100MHz. Constructed with ferrite core material in a 1206 EIA standard package size (3.2mm x 1.6mm x 1.6mm). Operating temperature range from -55°C to 125°C, lead-free, and RoHS compliant.
Murata BLA31AG601SN4D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 350mR |
| DC Resistance-Max | 350mR |
| Depth | 1.6mm |
| Frequency | 100MHz |
| Height | 0.039inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BLA31A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA31AG601SN4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
