Murata BLA31BD102SN4 technical specifications.
| Current Rating | 50mA |
| Height | 0.8mm |
| Impedance | 1kR |
| Length | 3.2mm |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA31BD102SN4 to view detailed technical specifications.
No datasheet is available for this part.