
Surface mount ferrite chip EMI/RFI filter for data lines, featuring 4 functions and 4 lines. This component offers 1kΩ impedance at 100MHz, a 50mA current rating, and a maximum DC resistance of 550mΩ. Encased in a 1206 (3216 metric) EIA standard package, it operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Murata BLA31BD102SN4D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 550mR |
| DC Resistance-Max | 550mR |
| Depth | 1.8mm |
| Height | 0.039inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLA31B |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA31BD102SN4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.