
Ferrite chip EMI/RFI filter for data lines, featuring 4 functions and 4 lines. Surface mountable in a 1206 (3216 metric) EIA standard package. Offers a 150mA current rating, 120 Ohm impedance at 100MHz, and a maximum DC resistance of 300mR. Constructed with ferrite core material, it operates across a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Murata BLA31BD121SN4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLA31BD121SN4D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance-Max | 300mR |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 0.039inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | BLA31B |
| Series Resistance | 300mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA31BD121SN4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
