
Ferrite chip EMI/RFI filter for data lines, featuring 4 functions and 4 lines. This surface mount component offers a 150mA current rating and 220 Ohm impedance at 100MHz. Constructed with a ferrite core, it operates within a -55°C to 125°C temperature range and has a maximum DC resistance of 350mR. The device is housed in a 1206 (3216 metric) EIA standard package and is RoHS compliant.
Sign in to ask questions about the Murata BLA31BD221SN4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLA31BD221SN4D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 350mR |
| DC Resistance-Max | 350mR |
| Depth | 1.8mm |
| Height | 0.039inch |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLA31B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA31BD221SN4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.