
Surface mount ferrite bead chip array with 470 Ohm impedance at 100MHz and 25% tolerance. Features a 100mA current rating and 400mOhm maximum DC resistance. Constructed with a ferrite core and unshielded, it is housed in a 1206 (3216 metric) case with four circuits. Operating temperature range is -55°C to 125°C, and it is supplied on tape and reel.
Murata BLA31BD471SN4D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 400mR |
| DC Resistance-Max | 400mR |
| Depth | 1.8mm |
| Height | 0.039inch |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLA31B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA31BD471SN4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
