
Surface mount ferrite chip filter for data lines, featuring 4 functions and 4 circuits. This component offers a 100mA current rating and 600 Ohm impedance at 100MHz. Constructed with ferrite core material, it operates within a -55°C to 125°C temperature range and has a low DC resistance of 450mR. Packaged in a 1206 (3216 metric) EIA standard size, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLA31BD601SN4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 450mR |
| DC Resistance-Max | 450mR |
| Depth | 1.6mm |
| Frequency | 100MHz |
| Height | 0.039inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | BLA31B |
| Series Resistance | 450mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA31BD601SN4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
