Surface mount ferrite chip for data line EMI/RFI filtering. Features a 10A maximum current rating and 30 Ohm impedance. Encased in a 1210 (3225 metric) EIA standard package with ferrite core material. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLE32PN300SN1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.5mm |
| Height | 0.087inch |
| Impedance | 30R |
| Length | 0.126inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLE32P |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLE32PN300SN1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata BLE32PN300SN1L
User manual for Infineon MERUS MA120xxx reference boards featuring MA12040/MA12070 amplifiers, including schematics, BOM, and performance measurement data.