Murata BLM02AG100SN1D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 100mR |
| Height | 0.2mm |
| Impedance | 10R |
| Length | 0.016inch |
| Material | Steel |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM02A |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM02AG100SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.