Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 0.25A 0.5Ohm DCR 01005 Bulk
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.25A |
| Type | Multi-Layer |
| Impedance | 70Ohm |
| Case Size | 01005 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 0.22mm |
| Product Length | 0.42mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |